AB-RTCMC Real Time Clock Module

Ultra-low power, 60 nA XTAL mode / 17 nA RC auto mode real time clock module from Abracon

Image of Abracon AB-RTCMC Real Time Clock ModuleAbracon has introduced its ultra-low power real time clock module, AB-RTCMC-32.768kHz-IBO5-S3, with I2C interface. This device is designed to reduce the overall system power consumption with its innovative timing and power management features.

This device has ultra-low current consumption (XTAL mode: 60 nA typical at 3.0 V; RC mode: 17 nA typical at 3.0 V; RC auto-calibrated mode: 22 nA typical at 3.0 V), which allows the system designers to use inexpensive ceramic capacitors instead of supercapacitors for several hours of backup time. When longer backup time is required, designers can take advantage of much smaller supercapacitors and batteries to reduce system cost.

Additional value-added features include alarm, interrupt, countdown timer, watchdog timer, power management with power-switch, trickle charger, automatic switchover to backup supply voltage, and general purpose RAM. This device is available in a compact 3.7 mm x 2.5 mm x 0.90 mm hermetically sealed package with built-in quartz crystal.

Typical applications include keeping network time in communications devices, allowing time backup in smart meters and sensor networks, and preserving time and critical application data when replacing the battery in consumer medical devices.

Features
  • Ultra-low current consumption:
    • XTAL mode 60 nA (typ.) at 3.0 V
    • RC mode 17 nA (typ.) at 3.0 V
    • RC auto-calibrated mode 22 nA (typ.) at 3.0 V
  • RTC module with built-in crystal oscillating at 32.768 kHz
  • Operating voltage: 1.5 V to 3.6 V
  • Operating temperature range: -40°C to +85°C
  • Factory calibrated time accuracy ±2.0 ppm (typ.) at +25°C
  • Automatic battery switchover
  • RoHS compliant and 100% lead free
  • Trickle charger, power management, and power switch function
  • Programmable CLKOUT frequencies
  • I2C bus interface (fast mode 400 kHz)
  • Timekeeping mode down to 1.5 V
  • Programmable alarm, timer, and INT
  • Up to 512 bytes of general purpose RAM
  • Small and compact package size: 3.7 mm x 2.5 mm x 0.9 mm
Applications
  • Smart cards
  • Wireless sensors and tags
  • Medical/healthcare electronics
  • Sports and fitness electronics
  • Smart utility meters
  • Data loggers
  • Appliances
  • Tracking systems
  • Home security systems
  • Industrial and consumer electronics
  • Communications equipment

AB-RTCMC Real Time Clock Module

ImageManufacturer Part NumberDescriptionTime FormatMemory SizeAvailable QuantityPriceView Details
IC RTC CLK/CALENDAR I2C MODULEAB-RTCMC-32.768KHZ-IBO5-S3-TIC RTC CLK/CALENDAR I2C MODULEHH:MM:SS:hh (24 hr)512B0 - Immediate$3.34View Details
Published: 2016-02-08